395-092-555-812

Heilind Number:EDA395-092-555-812
Manufacturer:EDAC
Manufacturer Number:395-092-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 92 positions with a pitch of .1 inches, ensuring optimal performance in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this high-quality connector.