395-092-555-878

Heilind Number:EDA395-092-555-878
Manufacturer:EDAC
Manufacturer Number:395-092-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design with UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and durable operation. With two rows, 92 positions, and a .1-inch pitch, this connector offers seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and precision for all your connectivity needs.