395-092-556-202

Heilind Number:EDA395-092-556-202
Manufacturer:EDAC
Manufacturer Number:395-092-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-556-202

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all environments. With two rows and a total of 92 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity for optimal performance. Engineered with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient mating on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this essential component for seamless and secure board-to-board connections in your electronic projects.