395-092-556-512

Heilind Number:EDA395-092-556-512
Manufacturer:EDAC
Manufacturer Number:395-092-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-556-512

Detailed Description

Efficiently connect your PCBs with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows and 92 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation allows for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality to enhance your connectivity solutions.