395-092-556-803

Heilind Number:EDA395-092-556-803
Manufacturer:EDAC
Manufacturer Number:395-092-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-556-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted with precision and durability in mind, this connector is designed for seamless integration on your circuit boards. Featuring 92 positions across 2 rows, it ensures efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and performance, even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure assembly. The copper alloy contact material provides optimal conductivity, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Elevate your PCB design with this essential component.