395-092-556-807

Heilind Number:EDA395-092-556-807
Manufacturer:EDAC
Manufacturer Number:395-092-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, offering seamless data transfer with its 92 positions. Designed for optimal efficiency, it features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, guaranteeing stability and longevity in your electronic setups. Elevate your connectivity solutions with this essential component.