395-092-556-812

Heilind Number:EDA395-092-556-812
Manufacturer:EDAC
Manufacturer Number:395-092-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Its sleek black design complements any circuit board setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions. Featuring two rows of 92 contact positions with a pitch of .1 inches, this connector facilitates seamless signal transmission with minimal interference. Crafted with Copper Alloy contacts, it guarantees efficient power delivery with a low amperage of 3 A. Designed for straight mount orientation and offering an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your PCB connections with this essential component, ensuring optimal performance and longevity in your electronic systems.