395-092-556-858

Heilind Number:EDA395-092-556-858
Manufacturer:EDAC
Manufacturer Number:395-092-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 92 positions spread across two rows, ensuring secure and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Crafted with top-quality Copper Alloy contacts, it ensures optimal signal conductivity. Its straight mount orientation facilitates easy installation onto PCBs. Elevate your PCB connectivity with this essential component.