395-092-558-201

Heilind Number:EDA395-092-558-201
Manufacturer:EDAC
Manufacturer Number:395-092-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-201

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 92 positions, it offers ample space for seamless and secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation facilitates easy installation onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments, making it an essential component in your electronic assemblies. Elevate your connectivity solutions with this premium Card Edge Connector.