395-092-558-207

Heilind Number:EDA395-092-558-207
Manufacturer:EDAC
Manufacturer Number:395-092-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers a total of 92 positions for versatile connectivity options. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.