395-092-558-208

Heilind Number:EDA395-092-558-208
Manufacturer:EDAC
Manufacturer Number:395-092-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 thermoplastic polyester for added safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation saves space on your board. With a generous 92 positions, it's perfect for complex circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this essential component.