395-092-558-258

Heilind Number:EDA395-092-558-258
Manufacturer:EDAC
Manufacturer Number:395-092-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-258

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, ensuring reliable power delivery. With two rows, 92 positions, and a pitch of .1 inches, it offers optimal connectivity for your electronic devices. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its quality for efficient and secure board-to-board connections.