395-092-558-288

Heilind Number:EDA395-092-558-288
Manufacturer:EDAC
Manufacturer Number:395-092-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-288

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and a total of 92 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its right-angle mount orientation adds flexibility to your designs, making it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.