395-092-558-504

Heilind Number:EDA395-092-558-504
Manufacturer:EDAC
Manufacturer Number:395-092-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 92 positions spread across 2 rows, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation further optimizes space utilization, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Elevate your PCB assembly with this essential connector, perfect for a wide range of applications.