395-092-558-512

Heilind Number:EDA395-092-558-512
Manufacturer:EDAC
Manufacturer Number:395-092-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-512

Detailed Description

Effortlessly bridge connections on your PCB with this sleek black Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment, even in temperatures ranging from -40 to 105 °C. Featuring two rows of 92 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. Designed for right-angle mounting orientation, it's perfect for space-saving layouts. Trust in its 3A amperage and robust construction for efficient and secure inter-board connections.