395-092-558-588

Heilind Number:EDA395-092-558-588
Manufacturer:EDAC
Manufacturer Number:395-092-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 92 positions across two rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. With a contact material of Copper Alloy, signal conductivity is optimized for optimal performance. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for tight spaces on your PCB. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.