395-092-558-804

Heilind Number:EDA395-092-558-804
Manufacturer:EDAC
Manufacturer Number:395-092-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a sleek black finish, it not only offers a sleek aesthetic but also boasts an impressive amperage of 3 A, making it ideal for power-intensive applications. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. With 92 positions spread over 2 rows and a pitch of .1 inches, this connector offers ample connectivity options with precise spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding industrial environments. Elevate your PCB design with this essential connector, bridging connections with efficiency and durability.