395-092-558-808

Heilind Number:EDA395-092-558-808
Manufacturer:EDAC
Manufacturer Number:395-092-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality black board-to-board connector. Designed for optimal performance, it features a dual-row configuration with 92 copper alloy contact positions, ensuring secure and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. The right angle mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in various environments. Elevate your electronic projects with this essential component.