395-092-558-812

Heilind Number:EDA395-092-558-812
Manufacturer:EDAC
Manufacturer Number:395-092-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-558-812

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless board-to-board integration. With a high amperage rating of 3A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. Featuring 92 positions, each with copper alloy contacts, it guarantees efficient signal transmission. The right-angle mount orientation and .1-inch pitch provide flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for varied environments. Upgrade your PCB setup with this essential connector for streamlined and secure connections.