395-092-559-201

Heilind Number:EDA395-092-559-201
Manufacturer:EDAC
Manufacturer Number:395-092-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-559-201

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, designed for seamless integration in a variety of electronic setups. Featuring a sleek black housing crafted from UL 94V-0 thermoplastic polyester, this connector guarantees both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches with .2 inches between rows, it offers a total of 92 positions for optimal signal transmission. The right-angle mount orientation allows for flexible PCB arrangement, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.