395-092-559-212

Heilind Number:EDA395-092-559-212
Manufacturer:EDAC
Manufacturer Number:395-092-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-559-212

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts two rows of 92 positions, with a contact material of Copper Alloy guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Elevate your PCB connectivity with this essential component.