395-092-559-258

Heilind Number:EDA395-092-559-258
Manufacturer:EDAC
Manufacturer Number:395-092-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-559-258

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Engineered for optimal performance, it features a sleek black design and is made of durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in all environments. With two rows and 92 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.