| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-092-559-288 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 92 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-092-559-288 |
395-092-559-288
| Heilind Number: | EDA395-092-559-288 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-092-559-288 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transfer. Featuring two rows with a pitch of .1 inches and 92 positions, it offers ample connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for ensuring seamless board-to-board connections in your electronics projects.

