395-092-559-512

Heilind Number:EDA395-092-559-512
Manufacturer:EDAC
Manufacturer Number:395-092-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-559-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable transmission even in demanding environments. With two rows of 92 positions each, it offers ample connectivity options while its Right Angle mount orientation allows for efficient PCB assembly. The .1-inch pitch and .2-inch row spacing facilitate easy mating, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in varying conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.