395-092-559-808

Heilind Number:EDA395-092-559-808
Manufacturer:EDAC
Manufacturer Number:395-092-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-559-808

Detailed Description

Upgrade your electronics with this sleek Black Board-to-Board PCB Connector, designed for seamless power delivery. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient performance. Featuring two rows of 92 copper alloy contacts, this connector ensures secure and reliable connections. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its right-angle mount orientation offers versatility in positioning, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for high-performance applications, this connector is a must-have for any electronics enthusiast.