395-092-559-812

Heilind Number:EDA395-092-559-812
Manufacturer:EDAC
Manufacturer Number:395-092-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-559-812

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector in sleek black. Designed for optimal power transfer, this connector boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless connectivity for up to 92 positions. Its right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for applications requiring efficient data transmission, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game today!