395-092-560-201

Heilind Number:EDA395-092-560-201
Manufacturer:EDAC
Manufacturer Number:395-092-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 92 positions in a double-row layout for maximum versatility. Designed for seamless integration, its straight mount orientation and a pitch of .1 inches ensure effortless assembly on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees durability and reliable conductivity in a wide operating temperature range from -40 to 105°C. Perfect for demanding electronic applications, this connector offers efficient power transmission with an amperage rating of 3A. Upgrade your setup with this essential component for seamless and secure connections.