395-092-560-502

Heilind Number:EDA395-092-560-502
Manufacturer:EDAC
Manufacturer Number:395-092-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any application. With 92 positions, 2 rows, and a pitch of 0.1 inches, it offers ample connectivity options for your boards. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.