395-092-560-507

Heilind Number:EDA395-092-560-507
Manufacturer:EDAC
Manufacturer Number:395-092-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-560-507

Detailed Description

Enhance connectivity within your circuit board with our dual-row, 92-position black Card Edge Connector. Designed for seamless board-to-board integration, this connector features a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and reliable performance, even in harsh environments. With an amperage of 3 A and an operating temperature range of -40 to 105°C, it meets the most demanding industry standards. Whether you're building electronic prototypes or industrial machinery, this straight-mount connector is an essential component for seamless data transmission. Elevate your PCB design with this high-quality connector, and experience seamless connectivity like never before.