395-092-560-512

Heilind Number:EDA395-092-560-512
Manufacturer:EDAC
Manufacturer Number:395-092-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-560-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for precision and durability, it offers a seamless link between circuit boards with 92 positions and a pitch of .1 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any operating environment. With a contact material of Copper Alloy, it guarantees efficient transmission of data and power. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate the performance of your devices with this essential component.