395-092-560-802

Heilind Number:EDA395-092-560-802
Manufacturer:EDAC
Manufacturer Number:395-092-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-560-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector with a pitch of .1 inch and a total of 92 positions ensures reliable data transmission. Its straight mount orientation and UL 94V-0 Thermoplastic Polyester housing guarantee durability, even in harsh environments. Crafted with precision, the contact material of Copper Alloy provides optimal conductivity, while the operating temperature range of -40 to 105°C ensures performance stability. Upgrade your electronic assemblies with this essential component, perfect for various applications in industries like telecommunications, automotive, and more.