395-092-560-808

Heilind Number:EDA395-092-560-808
Manufacturer:EDAC
Manufacturer Number:395-092-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-560-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring longevity and reliability. With two rows and a pitch of .1 inches, it offers seamless integration for up to 92 positions. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronic devices. Elevate your PCB assembly with this essential component.