395-094-520-502

Heilind Number:EDA395-094-520-502
Manufacturer:EDAC
Manufacturer Number:395-094-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-520-502

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for optimal performance and durability. Featuring 94 positions with a pitch of .1 inches, it ensures seamless and secure connections for your electronic components. The connector is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving design for your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for superior connectivity.