395-094-520-512

Heilind Number:EDA395-094-520-512
Manufacturer:EDAC
Manufacturer Number:395-094-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-520-512

Detailed Description

Enhance your PCB connections with this high-quality, two-row black Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With 94 positions and a pitch of .1 inches, it offers seamless connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component, ensuring efficient signal transmission and secure board-to-board connections.