395-094-520-812

Heilind Number:EDA395-094-520-812
Manufacturer:EDAC
Manufacturer Number:395-094-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-520-812

Detailed Description

Elevate your circuit board connections with our premium Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for up to 94 contact positions. Crafted with copper alloy contacts, it guarantees high conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.