395-094-521-201

Heilind Number:EDA395-094-521-201
Manufacturer:EDAC
Manufacturer Number:395-094-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a total of 94 positions spread across two rows and a precision pitch of .1 inches, it allows for efficient data transmission on your PCB. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105 °C, it guarantees optimal conductivity and performance even in challenging environments. Whether for commercial or industrial applications, trust in this connector for secure and stable connections between boards.