395-094-521-202

Heilind Number:EDA395-094-521-202
Manufacturer:EDAC
Manufacturer Number:395-094-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a compact pitch of .1 inches and two rows of 94 positions, it offers efficient data transmission in tight spaces. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.