395-094-521-203

Heilind Number:EDA395-094-521-203
Manufacturer:EDAC
Manufacturer Number:395-094-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-203

Detailed Description

Enhance your PCB connectivity with our dual-row black Card Edge Connector. Designed for seamless integration, this connector features 94 positions with a pitch of .1 inches, perfect for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a straight mount orientation and compact design, it offers easy installation onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial settings. Elevate your PCB interconnection with this durable and efficient connector.