395-094-521-204

Heilind Number:EDA395-094-521-204
Manufacturer:EDAC
Manufacturer Number:395-094-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-204

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 94 positions, it offers ample connectivity for your PCBs. Crafted with precision, the connector boasts copper alloy contacts for reliable signal transmission. Its .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector for secure and efficient data transfer in your electronic projects.