395-094-521-207

Heilind Number:EDA395-094-521-207
Manufacturer:EDAC
Manufacturer Number:395-094-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-207

Detailed Description

Enhance your PCB connections with our versatile Board-To-Board Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and a total of 94 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component for streamlined and effective PCB connectivity.