395-094-521-208

Heilind Number:EDA395-094-521-208
Manufacturer:EDAC
Manufacturer Number:395-094-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-208

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. This essential component boasts a sleek black design, featuring two rows of 94 contact positions for seamless data transmission. Crafted with precision, it guarantees reliable connectivity, thanks to its UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector to meet your connectivity needs with unparalleled quality and performance.