395-094-521-258

Heilind Number:EDA395-094-521-258
Manufacturer:EDAC
Manufacturer Number:395-094-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-258

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and a total of 94 positions, it offers ample space for efficient signal transmission. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. Its .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various applications in industries such as automotive, aerospace, and telecommunications. Upgrade your PCB connections with this essential component, delivering optimal performance and longevity.