395-094-521-502

Heilind Number:EDA395-094-521-502
Manufacturer:EDAC
Manufacturer Number:395-094-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-502

Detailed Description

Effortlessly connect your PCBs with our high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 94 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transfer. The .1-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation accommodates various setups. Operating reliably in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity with this essential component for seamless PCB integration.