395-094-521-504

Heilind Number:EDA395-094-521-504
Manufacturer:EDAC
Manufacturer Number:395-094-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-504

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts durability and reliability. Featuring two rows of precisely spaced copper alloy contacts, it ensures seamless signal transmission with a pitch of .1 inches and row spacing of .2 inches. With 94 positions available, it offers ample room for your PCB connections. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Elevate your electronics with this essential connector.