395-094-521-508

Heilind Number:EDA395-094-521-508
Manufacturer:EDAC
Manufacturer Number:395-094-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-508

Detailed Description

Enhance your connectivity with this sleek and efficient black Board-to-Board PCB Connector. Designed for optimal performance, it features a contact material of durable copper alloy and a housing made of UL 94V-0 thermoplastic polyester, ensuring both reliability and safety. With two rows, each spaced at 0.2 inches, and a pitch of 0.1 inches, this connector offers seamless integration for your electronic components. Boasting 94 positions, it provides ample room for your connections, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.