395-094-521-512

Heilind Number:EDA395-094-521-512
Manufacturer:EDAC
Manufacturer Number:395-094-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-512

Detailed Description

Effortlessly connect circuit boards with our high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With two rows of Copper Alloy contacts, it offers efficient power transfer at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy installation, accommodating 94 positions for seamless board-to-board connections. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for various electronic applications, this connector guarantees secure and stable interconnections, meeting the highest industry standards. Upgrade your PCB setup with this essential component for optimal performance.