395-094-521-558

Heilind Number:EDA395-094-521-558
Manufacturer:EDAC
Manufacturer Number:395-094-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-558

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 94 positions with a pitch of .1 inches, ensuring precise and reliable connections. The durable housing is made of UL 94V-0 Thermoplastic Polyester, offering excellent protection and longevity. With a straight mount orientation and two rows for efficient layout, it's perfect for a variety of applications. The copper alloy contact material guarantees secure and stable transmission, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your circuit board assembly with this essential component.