395-094-521-578

Heilind Number:EDA395-094-521-578
Manufacturer:EDAC
Manufacturer Number:395-094-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-578

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 94 copper alloy contacts, it offers reliable power delivery at a low amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.