395-094-521-807

Heilind Number:EDA395-094-521-807
Manufacturer:EDAC
Manufacturer Number:395-094-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-807

Detailed Description

Enhance your connectivity with this efficient black Board-To-Board PCB Connector. Featuring a sleek design and UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows of 94 copper alloy contacts, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing provide easy and precise installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for industrial and commercial applications, this connector is a must-have for your connectivity needs.