395-094-521-808

Heilind Number:EDA395-094-521-808
Manufacturer:EDAC
Manufacturer Number:395-094-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-808

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector in sleek black. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation in various environments. With two rows and 94 positions, it offers ample space for seamless integration. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for enhanced functionality and performance.